reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101H001104 :: Ink - HP - yellow - 11 - refill

Item-No.: JET 101H001104
€7,40
Category of goods: 0


JET 101H001104

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Yellow
  • Implementation
    • Content
    • 28 ml
Yellow ink refill suitable for
HP PROFESSIONAL BUSINESS INKJET 1000 / 1100 / 1200 / 2200 / 2230 / 2250 / 2280 / 2300 / 2600 / 2800 /
HP COLOUR PRINTER 1700 /
HP DESIGNJET 10 / 20 / 50 / 70 / 100 / 110 / 120 /
HP OFFICEJET 9110 / 9120 / 9130
HP OFFICEJET Pro K850.

Content: 28ml



Manufacturer : JET TEC
Factory number : H11Y
Package weight : 0.075 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Yellow
  • Implementation
    • Content
    • 28 ml
Datasheet/manual