reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101H001002 :: Ink - HP - cyan - 10 - refill

Item-No.: JET 101H001002
€7,95
Category of goods: 0


JET 101H001002

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • cyan
  • Implementation
    • Content
    • 28 ml
Cyan ink refill suitable for
HP PROFESSIONAL COLOUR PRINTER 2000 / 2500 /
HP DESIGNJET COLORPRO CAD/GA.

Content: 28ml



Manufacturer : JET TEC
Factory number : H10C
Package weight : 0.073 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • cyan
  • Implementation
    • Content
    • 28 ml
Datasheet/manual