reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T7904 :: Yellow XL: WorkForce Pro WP-4460

Item-No.: TINTE T7904
€31,90
( 186,55 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0

Epson Singlepack Yellow 79XL DURABrite Ultra Ink

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Yellow
    • Model
    • Ink cartridge - Tower of Pisa 79XL
    • Manufactorer number
    • T7903
  • Implementation
    • Content
    • 17.1 ml
    • Pages
    • Up to 2000

Original yellow ink XL suitable for:
EPSON WorkForce Pro WP-4630DWF, WP-4640DTWF, WF-5620DWF, WF-5110DW, WF-5690DWF, WF-5190WF.

• Contents: 1 x 17.1 ml
• Capacity: up to 2000 pages
• Technology: Epson DURABrite™ Ultra
• "Tower-of-Pisa ink"



Manufacturer : EPSON
Factory number : C13T79044010
Package weight : 0.105 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Yellow
    • Model
    • Ink cartridge - Tower of Pisa 79XL
    • Manufactorer number
    • T7903
  • Implementation
    • Content
    • 17.1 ml
    • Pages
    • Up to 2000
Datasheet/manual