reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T7901 :: Black XL: WorkForce Pro WP-4460

Item-No.: TINTE T7901
€33,90
Category of goods: 0

Epson Singlepack Black 79XL DURABrite Ultra Ink

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • Ink cartridge - Tower of Pisa 79XL
    • Manufactorer number
    • T7901
  • Implementation
    • Content
    • 41.8 ml
    • Pages
    • Up to 2600

Original black ink XL suitable for:
EPSON WorkForce Pro WP-4630DWF, WP-4640DTWF, WF-5620DWF, WF-5110DW, WF-5690DWF, WF-5190WF.

• Contents: 1 x 41.8 ml
• Capacity: up to 2600 pages
• Technology: Epson DURABrite™ Ultra
• "Tower-of-Pisa ink"



Manufacturer : EPSON
Factory number : C13T79014010
Package weight : 0.133 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • Ink cartridge - Tower of Pisa 79XL
    • Manufactorer number
    • T7901
  • Implementation
    • Content
    • 41.8 ml
    • Pages
    • Up to 2600
Datasheet/manual