reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T7741 :: Pigment Black ink bottle for EcoTank

Item-No.: TINTE T7741
€13,70
Category of goods: 0

TINTE T7741

  • Product Description
  • Technical information
  • General
    • Type
    • Refill ink
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Pigmented black
    • Model
    • Ink Bottle
    • Manufactorer number
    • T7741
  • Implementation
    • Content
    • 140 ml
    • Pages
    • Up to 6000
Pigment Black - ink refill for:
EPSON EcoTank EcoTank ET-4550.



Manufacturer : EPSON
Factory number : C13T774140
Package weight : 0.196 kg
RoHS : conform
Technical information
  • General
    • Type
    • Refill ink
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Pigmented black
    • Model
    • Ink Bottle
    • Manufactorer number
    • T7741
  • Implementation
    • Content
    • 140 ml
    • Pages
    • Up to 6000
Datasheet/manual