reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T7023 :: Magenta: WorkForce Pro WP-4000/4500

Item-No.: TINTE T7023

Category of goods: 0


TINTE T7023

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Magenta
    • Modelname
    • Ink cartridge XL - Eiffel Tower
    • Manufactorer number
    • T7023
  • Implementation
    • Content
    • 21 ml
    • Pages
    • Up to 2000

Original magenta ink suitable for:
EPSON WorkForce Pro WP-4015DN/WP-4525DNF/WP-4095DN/WP-4025DW/WP-4595DNF/WP-4545DTWF/WP-4535DWF/WP-4515DN.

• Contents: 1 x 21 ml
• Technology: Epson DURABrite™ Ultra



Manufacturer : EPSON
Factory number : C13T70234010
Package weight : 0.103 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Magenta
    • Modelname
    • Ink cartridge XL - Eiffel Tower
    • Manufactorer number
    • T7023
  • Implementation
    • Content
    • 21 ml
    • Pages
    • Up to 2000
Datasheet/manual