reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T6644 :: Yellow ink bottle for EcoTank

Item-No.: TINTE T6644
€8,90
Category of goods: 0


TINTE T6644

  • Product Description
  • Technical information
  • General
    • Type
    • Refill ink
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Yellow
    • Modelname
    • Ink Bottle
    • Manufactorer number
    • T6644
  • Implementation
    • Content
    • 70 ml
    • Pages
    • Up to 6500
Yellow - ink refill for:
EPSON EcoTank L355 / EcoTank L555 / EcoTank ET-2500 / EcoTank ET-2550 / EcoTank ET-4500 / EcoTank ET-4550 / EcoTank ET-14000.



Manufacturer : EPSON
Factory number : C13T664440
Package weight : 0.108 kg
RoHS : conform
Technical information
  • General
    • Type
    • Refill ink
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Yellow
    • Modelname
    • Ink Bottle
    • Manufactorer number
    • T6644
  • Implementation
    • Content
    • 70 ml
    • Pages
    • Up to 6500
Datasheet/manual