reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T33634010 :: Ink - Epson - magenta - 33XL - original

Item-No.: TINTE T33634010
€17,15
( 192,70 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0


Singlepack Magenta 33XL Claria Premium Ink

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Magenta
    • Modelname
    • Claria Premium Ink - Orange 33XL
  • Implementation
    • Content
    • 8.9 ml
    • Pages
    • Up to 650
Original XL ink magenta suitable for
Epson Expression Premium XP-530 / XP-635 / XP-630 / XP 830.



Manufacturer : EPSON
Factory number : C13T33634010
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Magenta
    • Modelname
    • Claria Premium Ink - Orange 33XL
  • Implementation
    • Content
    • 8.9 ml
    • Pages
    • Up to 650
Datasheet/manual