reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T33444010 :: Ink - Epson - yellow - 33 - original

Item-No.: TINTE T33444010
€9,95
( 221,11 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0


Singlepack Yellow 33 Claria Premium Ink

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Yellow
    • Modelname
    • Claria Premium Ink - Orange 33
  • Implementation
    • Content
    • 4.5 ml
    • Pages
    • Up to 300
Original ink yellow suitable for
Epson Expression Premium XP-530 / XP-635 / XP-630 / XP 830.



Manufacturer : EPSON
Factory number : C13T33444010
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Yellow
    • Modelname
    • Claria Premium Ink - Orange 33
  • Implementation
    • Content
    • 4.5 ml
    • Pages
    • Up to 300
Datasheet/manual