reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T33374010 :: Ink - Epson - multipack - 33 - original

Item-No.: TINTE T33374010
€55,50
( 227,46 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0

Multipack 5-colours 33 Claria Premium Ink

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Multi-pack - 5 colours
    • Model
    • Claria Premium Ink - Orange 33
  • Implementation
    • Content
    • 24.4 ml
    • Pages
    • Up to 300
  • Packaging
    • Packaging
    • Pack of 5
Original ink 5-Color-Multipack suitable for
Epson Expression Premium XP-530 / XP-635 / XP-630 / XP 830.



Manufacturer : EPSON
Factory number : C13T33374010
Package weight : 0.156 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Multi-pack - 5 colours
    • Model
    • Claria Premium Ink - Orange 33
  • Implementation
    • Content
    • 24.4 ml
    • Pages
    • Up to 300
  • Packaging
    • Packaging
    • Pack of 5
Datasheet/manual