reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T2996 :: 4-Color XL: Epson Expression Home

Item-No.: TINTE T2996
€62,95
( 206,39 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0


Multipack 4-colours 29XL Claria Home Ink

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Multi-pack - 4 colours
    • Modelname
    • Clara Home Ink - strawberry
  • Implementation
    • Content
    • 30.5 ml
    • Pages
    • Up to 450
  • Packaging
    • Packaging
    • Pack of 4
Orginal Multipack-ink XL suitable for
EPSON Expression Home XP-225 / XP-322 / XP-325 / XP-422 / XP-425.

Content: 1 x 11,3 ml Black, 1 x 6,4 ml Cyan, 1 x 6,4 ml Yellow, 1 x 6,4 ml Magenta
for up to 450 pages



Manufacturer : EPSON
Factory number : C13T29964010
Package weight : 0.131 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Multi-pack - 4 colours
    • Modelname
    • Clara Home Ink - strawberry
  • Implementation
    • Content
    • 30.5 ml
    • Pages
    • Up to 450
  • Packaging
    • Packaging
    • Pack of 4
Datasheet/manual