reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T2994 :: Yellow XL: Epson Expression Home

Item-No.: TINTE T2994
€14,95
( 233,59 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0

Singlepack Yellow 29XL Claria Home Ink

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Yellow
    • Model
    • Clara Home Ink - strawberry
  • Implementation
    • Content
    • 6.4 ml
    • Pages
    • Up to 450
Orginal ink Yellow XL suitable for
EPSON Expression Home XP-225 / XP-322 / XP-325 / XP-422 / XP-425.

Content: 6,4 ml
for up to 450 pages



Manufacturer : EPSON
Factory number : C13T29944010
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Yellow
    • Model
    • Clara Home Ink - strawberry
  • Implementation
    • Content
    • 6.4 ml
    • Pages
    • Up to 450
Datasheet/manual