reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T2991 :: Black XL: Epson Expression Home

Item-No.: TINTE T2991
€20,27
( 179,35 € / 100ml)
incl. VAT. excl. shipping costs




Singlepack Black 29XL Claria Home Ink

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • Clara Home Ink - strawberry
  • Implementation
    • Content
    • 11.3 ml
    • Pages
    • Up to 470
Orginal ink Black XL suitable for
EPSON Expression Home XP-225 / XP-322 / XP-325 / XP-422 / XP-425.

Content: 11,3 ml
for up to 470 pages



Manufacturer : EPSON
Factory number : C13T29914010
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • Clara Home Ink - strawberry
  • Implementation
    • Content
    • 11.3 ml
    • Pages
    • Up to 470
Datasheet/manual