reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T2981 :: Black: Epson Expression Home

Item-No.: TINTE T2981
€10,00
( 188,68 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0


Singlepack Black 29 Claria Home Ink

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Black
    • Modelname
    • Clara Home Ink - strawberry
  • Implementation
    • Content
    • 5.3 ml
    • Pages
    • Up to 175
Orginal ink Black suitable for
EPSON Expression Home XP-235 / XP-332 / XP-335 / XP-432 / XP-435..

Content: 5,3 ml
for up to 175 pages



Manufacturer : EPSON
Factory number : C13T29814010
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Black
    • Modelname
    • Clara Home Ink - strawberry
  • Implementation
    • Content
    • 5.3 ml
    • Pages
    • Up to 175
Datasheet/manual