reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T2791 :: Black XXL: WorkForce WF-7620DTWF

Item-No.: TINTE T2791
€38,15
( 112,21 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0

Epson Singlepack Black 27XXL DURABrite Ultra Ink

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • DURABrite Ultra Ink - Alarm 27XXL
    • Manufactorer number
    • T2791
  • Implementation
    • Content
    • 34 ml
    • Pages
    • Up to 2200

Original black ink XXL suitable for:
EPSON WorkForce WF-7620DTWF, WF-7610DWF, WF-7110DTW, WF-3640DTWF, WF-3620DWF.

• Contents: 1 x 34 ml
• Technology: Epson DURABrite™ Ultra
• "Alarm clock ink"



Manufacturer : EPSON
Factory number : C13T27914010
Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • DURABrite Ultra Ink - Alarm 27XXL
    • Manufactorer number
    • T2791
  • Implementation
    • Content
    • 34 ml
    • Pages
    • Up to 2200
Datasheet/manual