reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T2705 :: Multi-pack: WorkForce WF-3620WF...

Item-No.: TINTE T2705
€26,75
( 247,69 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0


TINTE T2705

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Multi-pack - 3 colours
    • Modelname
    • DURABrite Ultra Ink - Alarm 27
    • Manufactorer number
    • T2705
  • Implementation
    • Content
    • 10.8 ml
    • Pages
    • Up to 300
  • Packaging
    • Packaging
    • Pack of 3

Original multi-pack ink suitable for
EPSON WorkForce WF-3620DWF/WF-3640DTWF/WF-7110DTW/WF-7610DWF/WF-7620DTWF.

• 3 x 3.6 ml
• Approx. 300 pages



Manufacturer : EPSON
Factory number : C13T27054010
Package weight : 0.084 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Multi-pack - 3 colours
    • Modelname
    • DURABrite Ultra Ink - Alarm 27
    • Manufactorer number
    • T2705
  • Implementation
    • Content
    • 10.8 ml
    • Pages
    • Up to 300
  • Packaging
    • Packaging
    • Pack of 3
Datasheet/manual