reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T2703 :: Magenta: WorkForce WF-3620WF...

Item-No.: TINTE T2703
€9,60
( 266,67 € / 100ml)
incl. VAT. excl. shipping costs




TINTE T2703

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Magenta
    • Model
    • DURABrite Ultra Ink - Alarm 27
    • Manufactorer number
    • T2703
  • Implementation
    • Content
    • 3.6 ml
    • Pages
    • Up to 300

Original magenta ink suitable for
EPSON WorkForce WF-3620DWF/WF-3640DTWF/WF-7110DTW/WF-7610DWF/WF-7620DTWF.

• 3.6 ml
For approx. 300 pages



Manufacturer : EPSON
Factory number : C13T27034010
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Magenta
    • Model
    • DURABrite Ultra Ink - Alarm 27
    • Manufactorer number
    • T2703
  • Implementation
    • Content
    • 3.6 ml
    • Pages
    • Up to 300
Datasheet/manual