reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T2636 :: Multi-pack XL: Expression Premium XP-600

Item-No.: TINTE T2636
€71,00
Category of goods: 0


TINTE T2636

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Multi-pack - 4 colours
    • Modelname
    • Claria Premium Ink - Polar Bear 26XL
    • Manufactorer number
    • T2636
  • Implementation
    • Content
    • 1 x 12,2, 3 x 9,7 ml
    • Pages
    • Up to 500
  • Packaging
    • Packaging
    • Pack of 4

Original multipack ink suitable for
EPSON Expression Premium XP-510/XP-520/XP-600/XP-605/XP-610/XP-615/XP-620/XP-625/XP-700/XP-710/XP-720/XP-800/XP-810/XP-820.

1 x ink cartridge (black) – 12.2 ml – up to 500 pages
1 x ink cartridge (cyan) – 9.7 ml – up to 700 pages
1 x ink cartridge (magenta) – 9.7 ml – up to 700 pages
1 x ink cartridge (yellow), 9.7 ml – up to 700 pages



Manufacturer : EPSON
Factory number : C13T26364010
Package weight : 0.156 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Multi-pack - 4 colours
    • Modelname
    • Claria Premium Ink - Polar Bear 26XL
    • Manufactorer number
    • T2636
  • Implementation
    • Content
    • 1 x 12,2, 3 x 9,7 ml
    • Pages
    • Up to 500
  • Packaging
    • Packaging
    • Pack of 4
Datasheet/manual