reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T2634 :: Yellow XL: Expression Premium XP-600

Item-No.: TINTE T2634
€18,90
( 194,85 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0

TINTE T2634

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Yellow
    • Model
    • Claria Premium Ink - Polar Bear 26XL
    • Manufactorer number
    • T2634
  • Implementation
    • Content
    • 9.7 ml
    • Pages
    • Up to 700

Original yellow ink suitable for
EPSON Expression Premium XP-510/XP-520/XP-600/XP-605/XP-610/XP-615/XP-620/XP-625/XP-700/XP-710/XP-720/XP-800/XP-810/XP-820.

Capacity: 9.7 ml

Up to 700 pages ISO/IEC 24711/24712



Manufacturer : EPSON
Factory number : C13T26344010
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Yellow
    • Model
    • Claria Premium Ink - Polar Bear 26XL
    • Manufactorer number
    • T2634
  • Implementation
    • Content
    • 9.7 ml
    • Pages
    • Up to 700
Datasheet/manual