reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T2611 :: Photo black: Expression Premium XP-600

Item-No.: TINTE T2611
€9,85
( 209,64 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0

TINTE T2611

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Photo black
    • Model
    • Claria Premium Ink - Polar Bear 26
    • Manufactorer number
    • T2611
  • Implementation
    • Content
    • 4.7 ml
    • Photos
    • Up to 200

Original photo black ink suitable for
EPSON Expression Premium XP-510/XP-520/XP-600/XP-605/XP-610/XP-615/XP-620/XP-625/XP-700/XP-710/XP-720/XP-800/XP-810/XP-820.

Capacity: 4.7 ml

Up to 200 pages ISO/IEC 24711/24712



Manufacturer : EPSON
Factory number : C13T26114010
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Photo black
    • Model
    • Claria Premium Ink - Polar Bear 26
    • Manufactorer number
    • T2611
  • Implementation
    • Content
    • 4.7 ml
    • Photos
    • Up to 200
Datasheet/manual