reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T2438 :: Multi-pack XL: Expression Photo XP-750

Item-No.: TINTE T2438
€102,30
( 276,48 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0


TINTE T2438

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Multi-pack - 6 colours
    • Modelname
    • Claria Photo HD Ink - Elefant 24XL
    • Manufactorer number
    • T2438
  • Implementation
    • Content
    • 37 ml
    • Pages
    • Up to 740
  • Packaging
    • Packaging
    • Pack of 6

Original multipack ink suitable for
Epson Expression Photo XP-55 / XP-750 / XP-760 / XP-850 / XP-860 / XP-950.

1 x ink cartridge (black) – 10 ml – up to 500 pages
1 x ink cartridge (cyan) – 9 ml – up to 740 pages
1 x ink cartridge (magenta) – 9 ml – up to 740 pages
1 x ink cartridge (yellow), 9 ml – up to 740 pages
1 x ink cartridge (light cyan), 10 ml – up to 740 pages
1 x ink cartridge (light magenta), 10 ml – up to 740 pages



Manufacturer : EPSON
Factory number : C13T24384011
Package weight : 0.193 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Multi-pack - 6 colours
    • Modelname
    • Claria Photo HD Ink - Elefant 24XL
    • Manufactorer number
    • T2438
  • Implementation
    • Content
    • 37 ml
    • Pages
    • Up to 740
  • Packaging
    • Packaging
    • Pack of 6
Datasheet/manual