reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T2433 :: Magenta XL: Expression Photo XP-750

Item-No.: TINTE T2433
€15,95
( 183,33 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0

TINTE T2433

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Magenta
    • Model
    • Claria Photo HD Ink - Elefant 24XL
    • Manufactorer number
    • T2433
  • Implementation
    • Content
    • 8.7 ml
    • Pages
    • Up to 740

Original magenta ink suitable for
Epson Expression Photo XP-55 / XP-750 / XP-760 / XP-850 / XP-860 / XP-950.

1 x ink cartridge (magenta) – 8.7 ml – up to 740 pages



Manufacturer : EPSON
Factory number : C13T24334010
Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Magenta
    • Model
    • Claria Photo HD Ink - Elefant 24XL
    • Manufactorer number
    • T2433
  • Implementation
    • Content
    • 8.7 ml
    • Pages
    • Up to 740
Datasheet/manual