reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T2428 :: Multi-pack: Expression Photo XP-750

Item-No.: TINTE T2428
€58,90
€58,85
Category of goods: 0

TINTE T2428

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Multi-pack - 6 colours
    • Model
    • Claria Photo HD Ink - Elefant 24
    • Manufactorer number
    • T2428
  • Implementation
    • Content
    • 3 x 5,1, 3 x 4,6 ml
    • Pages
    • Up to 240
  • Packaging
    • Packaging
    • Pack of 6

Original multipack ink suitable for
Epson Expression Photo XP-55 / XP-750 / XP-760 / XP-850 / XP-860 / XP-950.

1 x ink cartridge (black) – 5.1 ml – up to 240 pages
1 x ink cartridge (cyan) – 4.6 ml – up to 360 pages
1 x ink cartridge (magenta) – 4.6 ml – up to 360 pages
1 x ink cartridge (yellow), 4.6 ml – up to 360 pages
1 x ink cartridge (light cyan), 5.1 ml – up to 360 pages
1 x ink cartridge (light magenta), 5.1 ml – up to 360 pages



Manufacturer : EPSON
Factory number : C13T24284010
Package weight : 0.164 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Multi-pack - 6 colours
    • Model
    • Claria Photo HD Ink - Elefant 24
    • Manufactorer number
    • T2428
  • Implementation
    • Content
    • 3 x 5,1, 3 x 4,6 ml
    • Pages
    • Up to 240
  • Packaging
    • Packaging
    • Pack of 6
Datasheet/manual