reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T2425 :: Light cyan: Expression Photo XP-750, XP-850

Item-No.: TINTE T2425
€9,45
( 185,29 € / 100ml)
incl. VAT. excl. shipping costs




TINTE T2425

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Bright cyan
    • Model
    • Claria Photo HD Ink - Elefant 24
    • Manufactorer number
    • T2425
  • Implementation
    • Content
    • 5.1 ml
    • Pages
    • Up to 360

Original light cyan ink suitable for
Epson Expression Photo XP-55 / XP-750 / XP-760 / XP-850 / XP-860 / XP-950.

Capacity: 5.1 ml

Up to 360 pages ISO/IEC 24711/24712



Manufacturer : EPSON
Factory number : C13T24254010
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Bright cyan
    • Model
    • Claria Photo HD Ink - Elefant 24
    • Manufactorer number
    • T2425
  • Implementation
    • Content
    • 5.1 ml
    • Pages
    • Up to 360
Datasheet/manual