reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T2421 :: Black: Expression Photo XP-750, XP-850

Item-No.: TINTE T2421
€9,75
( 191,18 € / 100ml)
incl. VAT. excl. shipping costs




TINTE T2421

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • Claria Photo HD Ink - Elefant 24
    • Manufactorer number
    • T2421
  • Implementation
    • Content
    • 5.1 ml
    • Pages
    • Up to 240

Original black ink suitable for
Epson Expression Photo XP-55 / XP-750 / XP-760 / XP-850 / XP-860 / XP-950.

Capacity: 5.1 ml

Up to 240 pages ISO/IEC 24711/24712



Manufacturer : EPSON
Factory number : C13T24214010
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • Claria Photo HD Ink - Elefant 24
    • Manufactorer number
    • T2421
  • Implementation
    • Content
    • 5.1 ml
    • Pages
    • Up to 240
Datasheet/manual