reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T1811 :: Black XL: Expression Home XP-102

Item-No.: TINTE T1811
€19,10
( 166,09 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0


TINTE T1811

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Black
    • Modelname
    • Claria Home Ink - Daisy 18XL
    • Manufactorer number
    • T1811
  • Implementation
    • Content
    • 11.5 ml
    • Pages
    • Up to 450

Original black ink suitable for
EPSON Expression Home XP-102/XP-202/XP-205/XP-215/XP-225/XP-30/XP-302/XP-305/XP-312/XP-315/XP-322/XP-325/XP-402/XP-405/XP-405WH/XP-412/XP-415/XP-422/XP-425.

Up to 470 pages ISO/IEC 24711/24712



Manufacturer : EPSON
Factory number : C13T18114010
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Black
    • Modelname
    • Claria Home Ink - Daisy 18XL
    • Manufactorer number
    • T1811
  • Implementation
    • Content
    • 11.5 ml
    • Pages
    • Up to 450
Datasheet/manual