reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T1804 :: Yellow: Expression Home XP-102

Item-No.: TINTE T1804
€8,05
( 243,94 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0


TINTE T1804

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Yellow
    • Modelname
    • Claria Home Ink - Daisy 18
    • Manufactorer number
    • T1804
  • Implementation
    • Content
    • 3.3 ml
    • Pages
    • Up to 180

Original yellow ink suitable for
EPSON Expression Home XP-102/XP-202/XP-205/XP-215/XP-225/XP-30/XP-302/XP-305/XP-312/XP-315/XP-322/XP-325/XP-402/XP-405/XP-405WH/XP-412/XP-415/XP-422/XP-425.

Up to 180 pages ISO/IEC 24711/24712



Manufacturer : EPSON
Factory number : C13T18044010
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Yellow
    • Modelname
    • Claria Home Ink - Daisy 18
    • Manufactorer number
    • T1804
  • Implementation
    • Content
    • 3.3 ml
    • Pages
    • Up to 180
Datasheet/manual