reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T1801 :: Black: Expression Home XP-102

Item-No.: TINTE T1801
€9,75
( 187,50 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0

TINTE T1801

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • Claria Home Ink - Daisy 18
    • Manufactorer number
    • T1801
  • Implementation
    • Content
    • 5.2 ml
    • Pages
    • Up to 175

Original black ink suitable for
EPSON Expression Home XP-102/XP-202/XP-205/XP-215/XP-225/XP-30/XP-302/XP-305/XP-312/XP-315/XP-322/XP-325/XP-402/XP-405/XP-405WH/XP-412/XP-415/XP-422/XP-425.

Up to 175 pages ISO/IEC 24711/24712



Manufacturer : EPSON
Factory number : C13T18014010
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • Claria Home Ink - Daisy 18
    • Manufactorer number
    • T1801
  • Implementation
    • Content
    • 5.2 ml
    • Pages
    • Up to 175
Datasheet/manual