reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T1634 :: Yellow XL: WorkForce WF-2010W/2540WF

Item-No.: TINTE T1634
€14,00
( 215,38 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0


TINTE T1634

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Yellow
    • Modelname
    • DURABrite Ultra Ink - Pen 16XL
    • Manufactorer number
    • T1634
  • Implementation
    • Content
    • 6.5 ml
    • Pages
    • Up to 450

Original yellow ink suitable for
EPSON WorkForce WF-2010W/WF-2530WF/WF-2540WF/WF-2630WF/WF-2650DWF/WF-2660DWF.

Contains:
• 1 x ink cartridge (yellow)
• Up to 450 pages ISO/IEC 24711/24712



Manufacturer : EPSON
Factory number : C13T16344010
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Yellow
    • Modelname
    • DURABrite Ultra Ink - Pen 16XL
    • Manufactorer number
    • T1634
  • Implementation
    • Content
    • 6.5 ml
    • Pages
    • Up to 450
Datasheet/manual