reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T1631 :: Black XL: WorkForce WF-2010W/2540WF

Item-No.: TINTE T1631
€17,60
( 136,43 € / 100ml)
incl. VAT. excl. shipping costs




TINTE T1631

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • DURABrite Ultra Ink - Pen 16XL
    • Manufactorer number
    • T1631
  • Implementation
    • Content
    • 12.9 ml
    • Pages
    • Up to 500

Original black ink suitable for
EPSON WorkForce WF-2010W/WF-2530WF/WF-2540WF/WF-2630WF/WF-2650DWF/WF-2660DWF.

Contains:
• 1 x ink cartridge (black)
• Up to 500 pages ISO/IEC 24711/24712



Manufacturer : EPSON
Factory number : C13T16314010
Package weight : 0.045 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • DURABrite Ultra Ink - Pen 16XL
    • Manufactorer number
    • T1631
  • Implementation
    • Content
    • 12.9 ml
    • Pages
    • Up to 500
Datasheet/manual