reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T1626 :: Multi-pack: WorkForce WF-2010W/WF-2540WF


TINTE T1626

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Multi-pack - 4 colours
    • Model
    • DURABrite Ultra Ink - Pen 16
    • Manufactorer number
    • T1625
  • Implementation
    • Content
    • 1x 5,4, 3 x 3,1 ml
    • Pages
    • Up to 165
  • Packaging
    • Packaging
    • Pack of 4

Original multipack ink suitable for
EPSON WorkForce WF-2010W/WF-2530WF/WF-2540WF/WF-2630WF/WF-2650DWF/WF-2660DWF.

Contains:
1 x ink cartridge (black) – 5.4 ml – up to 175 pages
1 x ink cartridge (cyan) – 3.1 ml – up to 165 pages
1 x ink cartridge (magenta) – 3.1 ml – up to 165 pages
1 x ink cartridge (yellow), 3.1 ml – up to 165 pages



Manufacturer : EPSON
Factory number : C13T16264010
Package weight : 0.113 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Multi-pack - 4 colours
    • Model
    • DURABrite Ultra Ink - Pen 16
    • Manufactorer number
    • T1625
  • Implementation
    • Content
    • 1x 5,4, 3 x 3,1 ml
    • Pages
    • Up to 165
  • Packaging
    • Packaging
    • Pack of 4
Datasheet/manual