reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T1624 :: Yellow: WorkForce WF-2010W/WF-2540WF

Item-No.: TINTE T1624
€7,60
( 245,16 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0

TINTE T1624

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Yellow
    • Model
    • DURABrite Ultra Ink - Pen 16
    • Manufactorer number
    • T1624
  • Implementation
    • Content
    • 3.1 ml
    • Pages
    • Up to 165

Original yellow ink suitable for
EPSON WorkForce WF-2010W/WF-2530WF/WF-2540WF/WF-2630WF/WF-2650DWF/WF-2660DWF.


• Yellow, 3.1 ml
• Up to 165 pages ISO/IEC 24711/24712



Manufacturer : EPSON
Factory number : C13T16244010
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Yellow
    • Model
    • DURABrite Ultra Ink - Pen 16
    • Manufactorer number
    • T1624
  • Implementation
    • Content
    • 3.1 ml
    • Pages
    • Up to 165
Datasheet/manual