reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T1303 :: Magenta: Stylus SX525/WF-7015

Item-No.: TINTE T1303
€16,50
( 163,38 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0

TINTE T1303

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Magenta
    • Model
    • DURABrite Ultra Ink - Deer
    • Manufactorer number
    • T1303
  • Implementation
    • Content
    • 10.1 ml
    • Pages
    • Up to 600

Original magenta ink suitable for
EPSON Stylus Office BX625FWD/BX525WD/B42WD/BX320FW/BX925FWD/BX635FWD/BX630FW/BX535WD/BX935FWD/
Stylus SX525WD/SX620FW
WorkForce WF-7515/WF-7525/WF-7015/WF-3540DTWF/WF-3530DTWF/WF-3520DWF/WF-3010DW.



Capacity: 10.1 ml

No matter what you print, with the Epson DURABrite Ultra ink you get outstanding results on almost any type of paper. The revolutionary pigment ink produces prints that are completely smudge- and waterproof. The special resin coating of the pigments makes your photos light-fast for years – for memories that will last a lifetime.



Manufacturer : EPSON
Factory number : C13T13034010
Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Magenta
    • Model
    • DURABrite Ultra Ink - Deer
    • Manufactorer number
    • T1303
  • Implementation
    • Content
    • 10.1 ml
    • Pages
    • Up to 600
Datasheet/manual