reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T1293 :: Magenta: Stylus SX420W, Office BX305F

Item-No.: TINTE T1293
€14,45
( 206,43 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0


TINTE T1293

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Magenta
    • Modelname
    • DURABrite Ultra Ink - Apple
    • Manufactorer number
    • T1293
  • Implementation
    • Content
    • 7 ml
    • Pages
    • Up to 387

Original magenta ink suitable for
EPSON Stylus SX230/SX235W/SX420W/SX425W/SX430W/SX435W/SX440W/SX445W/SX525WD/SX535WD/SX620FW/
Stylus Office B42WD/BX305F/BX305FW/Plus/BX320FW/BX525WD/BX535WD/BX625FWD/BX630FW/BX635FWD/BX925FWD/BX935FWD/
WorkForce WF-7515/WF-7525/WF-7015/WF-3540DTWF/WF-3530DTWF/WF-3520DWF/WF-3010DW.

Capacity: 7 ml

No matter what you print, with the Epson DURABrite Ultra ink you get outstanding results on almost any type of paper.
The revolutionary pigment ink produces prints that are completely smudge- and waterproof. The special resin coating of the pigments makes your photos light-fast for years – for memories that will last a lifetime.



Manufacturer : EPSON
Factory number : C13T12934011
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Magenta
    • Modelname
    • DURABrite Ultra Ink - Apple
    • Manufactorer number
    • T1293
  • Implementation
    • Content
    • 7 ml
    • Pages
    • Up to 387
Datasheet/manual