reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T1291 :: Black: Stylus SX420W, Office BX305F

Item-No.: TINTE T1291
€14,50
( 129,46 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0

TINTE T1291

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • DURABrite Ultra Ink - Apple
    • Manufactorer number
    • T1291
  • Implementation
    • Content
    • 11.2 ml
    • Pages
    • Up to 385

Original black ink suitable for
EPSON Stylus SX230/SX235W/SX420W/SX425W/SX430W/SX435W/SX440W/SX445W/SX525WD/SX535WD/SX620FW/
Stylus Office B42WD/BX305F/BX305FW/Plus/BX320FW/BX525WD/BX535WD/BX625FWD/BX630FW/BX635FWD/BX925FWD/BX935FWD/
WorkForce WF-7515/WF-7525/WF-7015/WF-3540DTWF/WF-3530DTWF/WF-3520DWF/WF-3010DW.

Capacity 11.2 ml

No matter what you print, with the Epson DURABrite Ultra ink you get outstanding results on almost any type of paper.
The revolutionary pigment ink produces prints that are completely smudge- and waterproof. The special resin coating of the pigments makes your photos light-fast for years – for memories that will last a lifetime.



Manufacturer : EPSON
Factory number : C13T12914011
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • DURABrite Ultra Ink - Apple
    • Manufactorer number
    • T1291
  • Implementation
    • Content
    • 11.2 ml
    • Pages
    • Up to 385
Datasheet/manual