reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T1284 :: Yellow: Stylus S22/SX125

Item-No.: TINTE T1284
€9,75
( 278,57 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0

TINTE T1284

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Yellow
    • Model
    • DURABrite Ultra Ink - Fox
    • Manufactorer number
    • T1284
  • Implementation
    • Content
    • 3.5 ml
    • Pages
    • Up to 225

Original yellow ink suitable for
EPSON Stylus S22/SX125/SX130/SX230/SX235W/SX420W/SX425W/SX430W/SX435W/SX440W/SX445W/
Office BX305F/BX305FW.

Capacity: 3.5 ml

No matter what you print, with the Epson DURABrite Ultra ink you get outstanding results on almost any type of paper.
The revolutionary pigment ink produces prints that are completely smudge- and waterproof. The special resin coating of the pigments makes your photos light-fast for years – for memories that will last a lifetime.



Manufacturer : EPSON
Factory number : C13T12844011
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Yellow
    • Model
    • DURABrite Ultra Ink - Fox
    • Manufactorer number
    • T1284
  • Implementation
    • Content
    • 3.5 ml
    • Pages
    • Up to 225
Datasheet/manual