reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T08924010 :: Cyan: Epson Stylus S20/SX100/SX200...

Item-No.: TINTE T08924010
€8,45
( 241,43 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0


Epson C13T08924010 / C13T08924011

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • cyan
    • Modelname
    • DURABrite Ultra Ink - Monkey
    • Manufactorer number
    • T0892
  • Implementation
    • Content
    • 3.5 ml
    • Pages
    • Up to 285

Original cyan ink suitable for
EPSON Stylus S20/S21/SX100/SX110/SX105/SX200/SX210/SX205/SX400/SX410/SX405/Office BX300F.

Epson DURABrite™ Ultra Ink
No matter what you print, with Epson DURABrite™ Ultra ink you get razor-sharp documents and excellent photos. Printouts are also smudgeproof and waterproof, and can be edited immediately with a highlighter pen, for example.

• Smudge- and waterproof prints: Due to a resin coating of the ink pigments, your printouts can be edited immediately with a highlighter pen.
• Outstanding printouts: With Epson DURABrite™ Ultra ink, you get high-quality printouts and great photos.
• High durability: your high-gloss photos will keep for up to 200 years in a photo album.

Capacity: 3.5 ml
Cartridge features: Epson DURABrite™ Ultra
Capacity: Up to 185 pages



Manufacturer : EPSON
Factory number : C13T08924011
Package weight : 0.047 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • cyan
    • Modelname
    • DURABrite Ultra Ink - Monkey
    • Manufactorer number
    • T0892
  • Implementation
    • Content
    • 3.5 ml
    • Pages
    • Up to 285
Datasheet/manual