reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T080740 :: 6-colour multi-pack: Epson Stylus Photo R265/R360

Item-No.: TINTE T080740
€74,95
( 168,81 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0

TINTE T080740

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Multi-pack - 6 colours
    • Model
    • Claria Photographic Ink - Hummingbird
    • Manufactorer number
    • T0807
  • Implementation
    • Content
    • 44.4 ml
    • Pages
    • Up to 300
  • Packaging
    • Packaging
    • Pack of 6

Original 6-colour ink multi-pack suitable for
EPSON Stylus Photo P50/R265/R360/R285/RX560/RX685/PX650/PX710W/PX810FW.



Manufacturer : EPSON
Factory number : C13T08074011
Package weight : 0.216 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Multi-pack - 6 colours
    • Model
    • Claria Photographic Ink - Hummingbird
    • Manufactorer number
    • T0807
  • Implementation
    • Content
    • 44.4 ml
    • Pages
    • Up to 300
  • Packaging
    • Packaging
    • Pack of 6
Datasheet/manual