reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T080440 :: Yellow: Epson Stylus Photo R265/R360

Item-No.: TINTE T080440
€12,65
( 170,95 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0

TINTE T080440

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Yellow
    • Model
    • Claria Photographic Ink - Hummingbird
    • Manufactorer number
    • T0804
  • Implementation
    • Content
    • 7.4 ml
    • Pages
    • Up to 460

Original yellow ink suitable for
EPSON Stylus Photo P50/R265/R360/R285/RX560/RX685/PX650/PX710W/PX810FW.



Manufacturer : EPSON
Factory number : C13T08044011
Package weight : 0.047 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Yellow
    • Model
    • Claria Photographic Ink - Hummingbird
    • Manufactorer number
    • T0804
  • Implementation
    • Content
    • 7.4 ml
    • Pages
    • Up to 460
Datasheet/manual