reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T07964010 :: Light magenta: Epson Stylus Photo 1400

Item-No.: TINTE T07964010
€17,90
( 162,73 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0

TINTE T07964010

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Bright cyan
    • Model
    • Claria Photographic Ink - Owl
    • Manufactorer number
    • T0796
  • Implementation
    • Content
    • 11 ml
    • Pages
    • Up to 930

Original light-magenta ink suitable for
EPSON Stylus Photo 1400/PX650/PX710W/PX810FW.

Capacity: 11 ml



Manufacturer : EPSON
Factory number : C13T07964010
Package weight : 0.06 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Bright cyan
    • Model
    • Claria Photographic Ink - Owl
    • Manufactorer number
    • T0796
  • Implementation
    • Content
    • 11 ml
    • Pages
    • Up to 930
Datasheet/manual