reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T07944010 :: Yellow: Epson Stylus Photo 1400

Item-No.: TINTE T07944010
€17,90
( 162,73 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0


TINTE T07944010

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Yellow
    • Modelname
    • Claria Photographic Ink - Owl
    • Manufactorer number
    • T0794
  • Implementation
    • Content
    • 11 ml
    • Pages
    • Up to 715

Original yellow ink suitable for
EPSON Stylus Photo 1400/PX650/PX710W/PX810FW.

Capacity: 11 ml



Manufacturer : EPSON
Factory number : C13T07944010
Package weight : 0.06 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Yellow
    • Modelname
    • Claria Photographic Ink - Owl
    • Manufactorer number
    • T0794
  • Implementation
    • Content
    • 11 ml
    • Pages
    • Up to 715
Datasheet/manual