reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T071540 :: Multi-pack: Epson Stylus D78/D92/DX4000...

Item-No.: TINTE T071540
€46,95
( 196,44 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0


TINTE T071540

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Multi-pack - 4 colours
    • Modelname
    • DURABrite Ultra Ink - Cheetah
    • Manufactorer number
    • T0715
  • Implementation
    • Content
    • 23.9 ml
    • Pages
    • Up to 245
  • Packaging
    • Packaging
    • Pack of 4

Original multi-pack suitable for
EPSON Stylus D78/D92/D120/DX4000/DX4050/DX4400/DX4450/DX5000/DX5050/DX6000/DX6050/DX7000/DX7400/DX7450/DX8400/DX9400F/S20/S21/SX100/SX105/SX200/SX205/SX400/SX405/SX410/SX510W/Office B40W/Office BX300F/Office BX310FN/Office BX600F/Office BX610FN.

Capacity: 1x 7.4 ml + 3x 5.5 ml

Save money with the multi-pack compared to purchasing individual cartridges.
The complete set consists of all four individual ink cartridges: cyan, magenta, yellow and black.

Epson DURABrite™ Ultra Ink
No matter what you print, with Epson DURABrite™ Ultra ink you get razor-sharp documents and excellent photos. Printouts are also smudgeproof and waterproof, and can be edited immediately with a highlighter pen, for example.

• Smudge- and waterproof prints: Due to a resin coating of the ink pigments, your printouts can be edited immediately with a highlighter pen.
• Outstanding printouts: With Epson DURABrite™ Ultra ink, you get high-quality printouts and great photos.
• High durability: your high-gloss photos will keep for up to 200 years in a photo album.



Manufacturer : EPSON
Factory number : C13T07154010
Package weight : 0.137 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Multi-pack - 4 colours
    • Modelname
    • DURABrite Ultra Ink - Cheetah
    • Manufactorer number
    • T0715
  • Implementation
    • Content
    • 23.9 ml
    • Pages
    • Up to 245
  • Packaging
    • Packaging
    • Pack of 4
Datasheet/manual