reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T071240 :: Cyan: Epson Stylus D78/D92/DX4000...

Item-No.: TINTE T071240
€11,85
( 215,45 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0


TINTE T071240

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • cyan
    • Modelname
    • DURABrite Ultra Ink - Cheetah
    • Manufactorer number
    • T0712
  • Implementation
    • Content
    • 5.5 ml
    • Pages
    • Up to 415

Original cyan ink suitable for
EPSON Stylus D78/D92/D120/DX4000/DX4050/DX4400/DX4450/DX5000/DX5050/DX6000/DX6050/DX7000/DX7400/DX7450/DX8400/DX9400F/S20/S21/SX100/SX105/SX200/SX205/SX218/SX400/SX405/SX410/SX510W/Office B40W/Office BX300F/Office BX310FN/Office BX600F/Office BX610FN.

Capacity: 5.5 ml



Manufacturer : EPSON
Factory number : C13T07124011
Package weight : 0.045 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • cyan
    • Modelname
    • DURABrite Ultra Ink - Cheetah
    • Manufactorer number
    • T0712
  • Implementation
    • Content
    • 5.5 ml
    • Pages
    • Up to 415
Datasheet/manual