reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T055440 :: Yellow: Epson Stylus Photo RX420/RX425...

Item-No.: TINTE T055440
€11,90
( 148,75 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0

TINTE T055440

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Yellow
    • Model
    • Single pack - Duck
    • Manufactorer number
    • T0554
  • Implementation
    • Content
    • 8 ml

Original yellow ink suitable for
EPSON Stylus Photo R240/R245/RX420/RX425/RX520.



Manufacturer : EPSON
Factory number : C13T05544010
Package weight : 0.056 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Yellow
    • Model
    • Single pack - Duck
    • Manufactorer number
    • T0554
  • Implementation
    • Content
    • 8 ml
Datasheet/manual