reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T054740 :: Red: Epson Stylus Photo R800/R1800

Item-No.: TINTE T054740
€17,70
( 136,15 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0


TINTE T054740

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Red
    • Modelname
    • Single pack ultra chrome - Frog
    • Manufactorer number
    • T0547
  • Implementation
    • Content
    • 13 ml

Original red ink suitable for
EPSON Stylus Photo R800/R1800.



Manufacturer : EPSON
Factory number : C13T05474010
Package weight : 0.063 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Red
    • Modelname
    • Single pack ultra chrome - Frog
    • Manufactorer number
    • T0547
  • Implementation
    • Content
    • 13 ml
Datasheet/manual