reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T054440 :: Yellow: Epson Stylus Photo R800/R1800

Item-No.: TINTE T054440
€17,70
( 136,15 € / 100ml)
incl. VAT. excl. shipping costs




TINTE T054440

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Yellow
    • Model
    • Single pack ultra chrome - Frog
    • Manufactorer number
    • T0544
  • Implementation
    • Content
    • 13 ml

Original yellow ink suitable for
EPSON Stylus Photo R800/R1800.



Manufacturer : EPSON
Factory number : C13T05444010
Package weight : 0.063 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Yellow
    • Model
    • Single pack ultra chrome - Frog
    • Manufactorer number
    • T0544
  • Implementation
    • Content
    • 13 ml
Datasheet/manual