reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T009401 :: 5-colour: Epson Stylus Photo 1270/1290

Item-No.: TINTE T009401
€38,40
Category of goods: 0


TINTE T009401

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • 5-coloured
    • Modelname
    • Single pack colour - Toucan
    • Manufactorer number
    • T0094
  • Implementation
    • Content
    • 66 ml

Original colour ink suitable for
EPSON Stylus Photo 900/1270/1290.



Manufacturer : EPSON
Factory number : C13T00940110
Package weight : 0.151 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • 5-coloured
    • Modelname
    • Single pack colour - Toucan
    • Manufactorer number
    • T0094
  • Implementation
    • Content
    • 66 ml
Datasheet/manual