reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE KMP SP T07 :: Economy pack: Epson Stylus D78/D92/D120...

Item-No.: TINTE KMP SP T07
€12,95




TINTE KMP SP T07

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Compatible
    • Colour
    • Multi-pack - 4 colours
    • Substitute for
    • T0715
  • Implementation
    • Content
    • 22 ml
    • Pages
    • Up to 245
  • Packaging
    • Packaging
    • Pack of 4

Compatible ink suitable for
EPSON Stylus D78/D92/D120/DX4000/DX4050/DX4400/DX4450/DX5000/DX5050/DX6000/DX6050/DX7000F/DX7400/DX7450/DX8400/DX8450/DX9400F/S20/S21/SX100/SX105/SX110/SX115/SX200/SX205/SX210/SX215/SX218/SX400/SX405/SX410/SX415/SX417/SX510W/SX515W/SX600FW/SX610FW/Office BX300F/Office BX600FW/Office BX610FW.

Make: KMP

1x T0711, T0712, T0713, T0714



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1607,4005
Package weight : 0.179 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Compatible
    • Colour
    • Multi-pack - 4 colours
    • Substitute for
    • T0715
  • Implementation
    • Content
    • 22 ml
    • Pages
    • Up to 245
  • Packaging
    • Packaging
    • Pack of 4
Datasheet/manual