reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE KMP SP E2 :: Economy pack: Epson Stylus D88/DX3800/DX4800...

SAVE14%
Item-No.: TINTE KMP SP E2
€12,95
€11,20
Category of goods: 0

TINTE KMP SP E2

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Compatible
    • Colour
    • Multi-pack - 4 colours
    • Substitute for
    • T0615
  • Implementation
    • Content
    • 8 each ml
    • Pages
    • Up to 250
  • Packaging
    • Packaging
    • Pack of 4
  • Specials
    • Specification
    • Multipack

1x compatible black ink T061140 and 1x magenta T061340, cyan T061240 and yellow T061440 suitable for
EPSON Stylus D68/Photo/D88/DX3800/DX3850/DX4200/4800/DX4850.

Capacity: 8 ml each
Make: KMP



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1603,4005
Package weight : 0.22 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Compatible
    • Colour
    • Multi-pack - 4 colours
    • Substitute for
    • T0615
  • Implementation
    • Content
    • 8 each ml
    • Pages
    • Up to 250
  • Packaging
    • Packaging
    • Pack of 4
  • Specials
    • Specification
    • Multipack
Datasheet/manual