reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE KMP 071340 :: Magenta: Epson Stylus Photo D78/D120...

Item-No.: TINTE KMP 071340
€3,45
Category of goods: 0


TINTE KMP 071340

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Compatible
    • Colour
    • Magenta
    • Substitute for
    • T0713
  • Implementation
    • Content
    • 5.5 ml
    • Pages
    • Up to 270

Compatible magenta ink suitable for
EPSON Stylus D78/D92/D120/DX4000/DX4050/DX4400/DX4450/DX5000/DX5050/DX6000/DX6050/DX7000F/DX7400/DX7450/DX8400/DX9400F/S20/SX100/SX105/SX110/SX200/SX205/SX210/SX400/SX405/Office BX300F.

Make: KMP
Capacity 5.5 ml



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1607,4006
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Compatible
    • Colour
    • Magenta
    • Substitute for
    • T0713
  • Implementation
    • Content
    • 5.5 ml
    • Pages
    • Up to 270
Datasheet/manual